MM325 | Klein Tools
Multimeter MM325, 10 A(DC), 600 VDC, 600 VAC, CAT III 600 V
NCNR (non cancelable / non returnable)
Multimeter, MM325, Klein Tools
Klein Tools MM325 Multimeter is a manual-ranging multimeter that measures AC/DC voltage, DC current, and resistance. It can also test batteries, diodes, and continuity. Klein Tools' Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. Years of field research, combined with extensive input from electricians across America, inspired the development of meters and electrical testers loaded with innovative, time-saving Features
Features
- Multimeter measures up to 600V AC/DC voltage, 10A DC current, 2 MOhms resistance, continuity, batteries, and diodes
- Lead Alert protection with LED's for test lead placement
- Easy-to-view backlit display for low light environments
- Low battery indicator and easily accessible battery and fuse compartment
- Durable meter built to withstand a 6.6-Foot (2 m) drop
- Includes test leads, batteries and user manual
- CAT III 600V safety rating
- For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 2 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 2000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |