ET140 | Klein Tools
Pinless Moisture Meter
Order No.: 25L0141
EAN: 092644692734
MPN:
ET140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.4405 € *
Standard delivery time from the manufacturer is: 1 Week
Moisture Indicators, ET140, Klein Tools
Klein Tools ET140 Moisture Meter is designed to non-invasively detect hidden relative moisture content up to 3/4-Inch (19 mm) depth. Easily select between materials with mode button to test surface of drywall, masonry, hardwood, and softwood. The ET140 has easy viewing with bright, reverse-contrast display and LED bar graph.
Features
- Pinless Moisture Meter detects relative moisture from leaks and flooding, and measures relative moisture content in building materials
- Nondestructive detection of relative moisture content using Electromagnetic field (EMF) technology
- Select materials with mode button: drywall, masonry, hardwood, and softwood (Calibrated for these materials only)
- Detects relative moisture content up to 3/4-Inch (1.9 cm) deep
- Easy viewing with bright reverse-contrast display with nine LED bars to indicate relative moisture range
- Hold, Low battery, and Auto-Power off functions
- Built to withstand a 6.6 foot (2 m) drop
- Includes meter, 9V battery, and instruction manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture meter | |
| Version | LED | |
| measurement range | 0 to 100 % | |
| Accuracy | ±4 % | |
| Material | ABS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |