VDV826671 | Klein Tools
Plug, RJ11, 6 pole, 6P4C, cable assembly, VDV826671, package with 500 pieces
Order No.: 25L0233
EAN: 092644583803
MPN:
VDV826671
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
141.61 € *
Standard delivery time from the manufacturer is: 1 Week
Modular Connectors, VDV826671, Klein Tools
Klein's data and telephone plugs are professional-grade and deliver consistent, reliable performance. Our thick 50 micro-Inch gold plating on contacts prevent erosion and extended connector life. The three-pronged contacts provide more reliable connections with solid and stranded wire. The plug is housed in a durable resin with a spring clip. Expect a sure connection each and every time.
Features
- Telephone Connectors with thick 50 micro-inch minimum gold plating on contacts to prevent erosion and extend connector life
- Data plugs with three-pronged contacts for more reliable connections with solid and stranded wire
- Durable resin housing and spring clip
- For 1 or 2 line telephones
- For solid or stranded conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ11 | |
| Pin number | 6 pole | |
| Pole image | 6P4C | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |