VDV826602 | Klein Tools
Plug, RJ45, 8 pole, 8P8C, Cat 5/Cat 5e, cable assembly, VDV826602, package with 50 pieces
Order No.: 25L0227
EAN: 092644581380
MPN:
VDV826602
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
43.9110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.91 € *
Price list
Quantity
Price per unit*
1 pck.
43.9110 €
6 pck.
39.5199 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connectors, VDV826602, Klein Tools
Klein's data and telephone plugs are professional-grade and deliver consistent, reliable performance. Our thick 50 micro-Inch gold plating on contacts prevent erosion and extended connector life. The three-pronged contacts provide more reliable connections with solid and stranded wire. The plug is housed in a durable resin with a spring clip. Expect a sure connection each and every time.
Features
- Telephone Connectors with thick 50 micro-inch minimum gold plating on contacts to prevent erosion and extend connector life
- Data plugs with three-pronged contacts for more reliable connections with solid and stranded wire
- Durable resin housing and spring clip
- For solid or stranded conductors
- 8 position 8 contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5/Cat 5e | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |