VDV826-762 | Klein Tools
Plug, RJ45, 8P8C, Cat 5e, IDC connection, cable assembly, VDV826-762
Order No.: 06L5387
EAN: 92644691881
MPN:
VDV826-762
Modular data plug, VDV826-762, Klein Tools
Exclusive Klein-designed Pass-Thru™ modular plugs for fast, reliable connector installations for and data applications. Cable easily passes through connector for consistent and secure termination. Saves time, trims flush to end face when used with Klein Tools Pass-Thru™ Modular Crimper VDV226-110, and eliminates wasted materials.
Features
- 50µ inch gold plating on all contact surfaces
- Meets or exceeds all PoE and PoE+ requirements for performance
- Pass Through style data plug for solid or stranded cable
- Fast, reliable connector installations for data applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |