MAG2 | Klein Tools
Magnetizer Demagnetizer
NCNR (non cancelable / non returnable)
Magnetizer, MAG2, Klein Tools
Dropping screws on the job can kill your productivity. Always have a magnetic screwdriver handy with Klein Tools' Mag2 Magnetizer/Demagnetizer. Quickly and easily magnetizes your screwdrivers and bits to hold your fasteners on the tip of your screwdriver and get the job done fast. This compact tool is great to have on hand when you need a magnetized screwdriver or bit. Powerful rare-earth magnets provide a fast, strong, long lasting charge. Easily attach it to your tool bag with the included stainless steel key ring. Once you have one, you'll wonder what you ever did without it.
Features
- Makes your screwdriver magnetic using powerful Rare-Earth magnets
- Single swipe operation provides immediate magnetization and demagnetization screwdriver tips and bits
- Fits most screwdrivers including precision screwdrivers, 1/4 Slotted, #2 Phillips and #3 Phillips
- Attaches to tool bags or backpacks with the included stainless steel key ring
- No batteries required
- To magnetize: insert screwdriver fully into magnetizing slot; avoid rotating the shaft while drawing out slowly
- To demagnetize: insert screwdriver fully into demagnetizing slot; avoid rotating the shaft while drawing out slowly
| Filter | Property | Value |
|---|---|---|
| Length | 56 mm | |
| Width | 28 mm | |
| Height | 18 mm |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85051110 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |