ET130 | Klein Tools

Lux meter, 40000 Lux, Klein Tools ET130

Order No.: 25L0140
EAN: 092644690662
MPN:
ET130
ET130 Klein Tools Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
ET130 Klein Tools Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
ET130 Klein Tools Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.9810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.9810 €

Digital Lux Meter, ET130, Klein Tools

Klein Tools ET130 is an easy-to-use precision light meter that measures illuminance levels in both Foot Candles (FC) and Lux. Backlit LCD display screen with bar graph assists when monitoring light levels and for retrofit projects. Includes custom carrying pouch and 9V battery.

Features

  • Easy to operate light meter to monitor light levels
  • Measurements in Foot Candles (FC) and Lux
  • Auto and manual range: 4000 FC; 40,000 Lux
  • Features backlit LCD display with 40-segment bar graph
  • Data hold, Max/Min, and Auto Power Off
  • Includes carrying pouch and 9V battery
Technical specifications
Filter Property Value
Product type digital luxmeter
Version (L x W x H) 205 x 36 x 53 mm
measurement range 40000 Lux
Logistics
Property Value
Country of origin CN
Customs tariff number 90275000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15