44213 | Klein Tools
Pocket knife, BW 85 mm, L 201 mm, 44213
Order No.: 25L0010
EAN: 092644442131
MPN:
44213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
6 pcs.
36.3069 €
*incl. VAT plus shipping costs
Subject to prior sale
Pocket knife, 44213, Klein Tools
Klein Tools' Bearing-Assisted Open pocket knife deploys smoothly with only one hand. In fact, you can engage the flip lever with just one finger. This durable yet lightweight skeleton frame knife sports a fine edge, Tanto blade. The stainless steel blade is held securely open with a frame lock. The low-setting pocket clip keeps it deep in your pocket and out of the way.
Features
- Bearing-assisted opening mechanism enables a smooth, easy deployment of the blade
- Ambidextrous flip lever for easy one finger opening
- Stainless steel 3.4-Inch Tanto blade is perfect for piercing and slicing
- Low-carry pocket clip allows the knife to sit low and out of the way
- Durable, lightweight skeleton frame
- Frame lock secures the blade open
- Lanyard hole for secure tethering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pocket knife | |
| Blade width | 85 mm | |
| Length | 201 mm | |
| Handle Material | stainless steel | |
| Weight | 62 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |