44130 | Klein Tools
Folding knife, with 3 blades, L 181 mm, 44130
Order No.: 25L0009
EAN: 092644440243
MPN:
44130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0340 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.03 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0340 €
6 pcs.
30.6306 €
*incl. VAT plus shipping costs
Subject to prior sale
Folding knife, 44130, Klein Tools
Quickly and safely switch out blades in Klein Tools' Auto-Loading Folding Retractable Utility Knife. The simple, three-step Auto-Loading feature lets you change the blade with minimal exposure to the knife blades. Just push the blade release button to remove the old blade, slide the lever back, and push back out to release the new blade. An internal blade storage area holds up to three blades.
Features
- Lockback utility knife and razor knife together with easy push button open and close
- Triple ground blades stay sharp longer and contain a wire stripping notch
- Patented snap lock and sliding mechanism for quick blade changes
- Heavy duty durable construction and sturdy aluminum handle with fold-out blade housing
- Rubber grips on handle for improved control and comfort
- Bright orange handle color makes this knife easy to find in a tool bag or pouch
- Uses standard utility blades (includes 3 blades)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | folding knife | |
| Version | with 3 blades | |
| Length | 181 mm | |
| Handle Material | rubber | |
| Weight | 213 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |