VDV427822 | Klein Tools

Punchdown tool kit for cable connection, 200 mm, 422 g, VDV427822

Order No.: 25L0198
EAN: 092644582165
MPN:
VDV427822
VDV427822 Klein Tools Insertion Tools, Extraction Tools, PCB Tools Image 1
VDV427822 Klein Tools Insertion Tools, Extraction Tools, PCB Tools Image 2
VDV427822 Klein Tools Insertion Tools, Extraction Tools, PCB Tools Image 3
VDV427822 Klein Tools Insertion Tools, Extraction Tools, PCB Tools Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.1810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.18 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1810 €
2 pcs.
74.8629 €
*incl. VAT plus shipping costs
Subject to prior sale

Pulling Tools, VDV427822, Klein Tools

The Cushion-Grip Impact Tool Kit provides everything required to install and maintain 110 and 66 panels, cross-connect systems and wall jacks with secure terminations. Utilizing an optimized two-step impact process, the punchdown tool precisely inserts and then trims off excess wire. The 4-Piece kit comes with punchdown tool, wire pick, blade and pouch.

Features

  • 4-Piece tool kit for complete termination of 66/110 panels, cross-connect systems and wall jacks
  • Cushion-Grip Impact Punchdown Tool includes a ''Hi/Lo'' impact functionality for adjustable compression force on various wire gauges, blocks and jacks
  • The punchdown tool also has an integrated, extra-long shaft for reaching into bulky / crowded blocks and a heavy-duty metal collar for strength and longevity
  • A unique Cushion-Grip handle reduces hand fatigue and provides superior comfort when using the punchdown tool
  • Pick up, separate or remove wires, small components, covers or debris from panels, blocks or jacks with the Wire Pick (Cat. No. VDV327-103) and spudger
  • The Wire Pick body is made of non-conductive material to prevent shorts. It also has a metal hook end and a non-conductive spudger end
  • The Dura-Blade 66/110 Cut Combination Punchdown Blade (Cat. No VDV427-104) is manufactured using a metal injecting molding (MIM) technology for better quality, durability and performance
  • The blade has both 66 and 110 cut/terminate edges for clean, accurate wire insertion and trimming. It is compatible with most bayonet style (twist and lock) socket punchdown tools
  • The kit-exclusive Multi-Pocket Pouch has separate compartments to store tools, a metal belt clip and a reinforced puncture-resistant bottom
Technical specifications
Filter Property Value
Version lay-up tool
Length 200 mm
Suitable for cable connection
Weight 422 g
Logistics
Property Value
Country of origin TW
Customs tariff number 82055980
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15