VDV427300 | Klein Tools
Approach tool for cable connection, 152.4 mm, 227 g, VDV427300
Order No.: 25L0197
EAN: 092644583339
MPN:
VDV427300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
3 pcs.
42.7329 €
*incl. VAT plus shipping costs
Subject to prior sale
Pulling Tools, VDV427300, Klein Tools
Premium performance, impact punchdown tool provides precise, reliable connections every time. Use to punch data cables into 66/110 panels and blocks. Terminate and cut wire in one step with the MIM (metal injection molding) precision ground combination 66/110 blade. The tool features the traditional punchdown-style form with a cushioned, non-slip handle.
Features
- Punchdown tool terminates and cuts wires in CAT3, CAT5e and CAT6/6A cable in one step
- Punch cables into 66/110 panels and blocks
- Metal injection molding (MIM) blade for durability (included)
- Traditional punchdown style with cushioned handle for comfort with non-slip grip
- Provides precise, reliable connections every time
- Spring loaded for fast, low effort seating and terminating
- Selectable (Hi/Low) impact-force setting lever
- Includes a pick and spudger with wave washer to help keep desired position
- Bayonet style (twist and lock) socket accepts most manufacturers' blades
- Extended reach blade (Cat. No. VDV427-110) for working on active panels with pre-existing connections (sold separately)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lay-up tool | |
| Length | 152.4 mm | |
| Suitable for | cable connection | |
| Weight | 227 g | |
| Material | metal/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |