VDV427110 | Klein Tools
Punchdown blade for lay-up tool, 89 mm, 9 g, VDV427110
Order No.: 25L0196
EAN: 092644583513
MPN:
VDV427110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9555 € *
Standard delivery time from the manufacturer is: 1 Week
Pulling Tools, VDV427110, Klein Tools
For use with Klein's Impact Punchdown Tool (VDV427-300), this replacement blade is used to punch data cables into 110 panels and blocks. Terminate and cut wires in one step with MIM (metal injection molding) precision blade. The extended length is great for working in tight spaces around active blocks with pre-existing connections. Easy blade insertion with bayonet-style (twist & lock) form factor.
Features
- Used to punch cables into 110 panels and blocks in tight spaces
- Terminate and cut wires in one step with MIM (metal injection molding) precision blade
- Works with Klein's Impact Punchdown Tool (VDV427-300)
- Extended length great for working on active panels with pre-existing connections
- Easy blade insertion with bayonet-style (twist & lock) form factor
- Metal injection molding (MIM) blade for durability
- Compatible with most bayonet style (twist & lock) socket punchdown tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | punchdown blade | |
| Length | 89 mm | |
| Suitable for | lay-up tool | |
| Weight | 9 g | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |