VDV427104 | Klein Tools

Punchdown blade for cable connection, 56 mm, 17 g, VDV427104

Order No.: 25L0195
EAN: 092644582066
MPN:
VDV427104
VDV427104 Klein Tools Insertion Tools, Extraction Tools, PCB Tools Image 1
VDV427104 Klein Tools Insertion Tools, Extraction Tools, PCB Tools Image 2
VDV427104 Klein Tools Insertion Tools, Extraction Tools, PCB Tools Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.516 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.516 €

Pulling Tools, VDV427104, Klein Tools

Dura-Blade 66/110 Cut Combination Punchdown Blade is designed for durability and performance. One blade terminates and cuts on both 66 and110 panels. Compatible with most twist and lock style punchdown tools.

Features

  • Dura-Blade is manufactured using metal injecting molding (MIM) technology for better quality, durability and performance
  • Precise cutting-edge for clean, accurate wire insertion, termination and trimming
  • Dual 66 and 110 cut and terminate ends for versatility
  • Easy blade insertion with bayonet-style (twist & lock) form factor
  • Compatible with most bayonet style (twist & lock) socket punchdown tools
Technical specifications
Filter Property Value
Version punchdown blade
Length 56 mm
Suitable for cable connection
Weight 17 g
Logistics
Property Value
Country of origin TW
Customs tariff number 82089000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15