71980 | Klein Tools

Telephone pliers, L 165 mm, 113 g, 71980

Order No.: 25L0035
EAN: 092644719806
MPN:
71980
71980 Klein Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.9510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.95 € *
Price list
Quantity
Price per unit*
1 pcs.
62.9510 €
6 pcs.
56.6559 €
*incl. VAT plus shipping costs
Subject to prior sale

Side-cutting pliers, 71980, Klein Tools

These Klein Tools Long-Nose Telephone Work Pliers have induction hardened side-cutting knives for improved durability and a longer lifespan. These curved handled pliers are equipped with knurled jaw tips for better gripping power and tool control. The stripping hole is conveniently sized at 1-Millimeter (.030-Inch).

Features

  • Pliers with knurled jaw tips for greater gripping power
  • Induction hardened side-cutting knives for long life
  • Convenient .030-Inch (1 mm) stripping hole
  • Curved handles provide greater tool control
  • Forged in the USA with custom, US-made tool steel for maximum durability
  • Hot-riveted joint for smooth action and no handle wobble
Technical specifications
Filter Property Value
Version telephone pliers
ESD protection No
1000V Insulated No
Length 165 mm
Weight 113 g
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15