71980 | Klein Tools
Telecommunication needle nose pliers, L 168.3 mm, 113 g, 71980
Order No.: 06L5391
EAN: 92644719806
MPN:
71980
Telephone work pliers, 71980, Klein Tools
These Klein Tools Long-Nose Telephone Work Pliers have induction hardened side-cutting knives for improved durability and a longer lifespan. These curved handled pliers are equipped with knurled jaw tips for better gripping power and tool control. The stripping hole is conveniently sized at 1-Millimeter.
Features
- Knurled jaw tips for greater gripping power
- Induction hardened side-cutting knives for long life
- Curved handles provide greater tool control
- Forged steel for maximum durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | telecommunication needle nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 47.6 mm | |
| Length | 168.3 mm | |
| Weight | 113 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |