VDV226107 | Klein Tools
Crimping pliers for modular plug RJ11/12, RJ45, AWG 28-22, Klein Tools VDV226107
Order No.: 06L5396
EAN: 92644582097
MPN:
VDV226107
Ratcheting data cable crimper/stripper/cutter, VDV226107, Klein Tools
The Compact Ratcheting Modular Crimper/Stripper/Cutter provides fast, reliable connector termination for voice and data applications. This all-in-one tool, cuts, strips, and crimps CAT6, CAT5e, CAT3 and flat-satin voice cables. A compact, ergonomic design provides easy usage and storage.
Features
- Compact, ergonomic design for natural, single-hand operation
- Quick reference connector wiring diagrams provided on the tool
- Full-cycle ratchet mechanism ensures complete connector termination
- Direct lateral crimp action provides more even, precise contact termination across all pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ11/12, RJ45 | |
| Crimping Range (AWG) | AWG 28-22 | |
| Length | 133 mm | |
| Weight | 318 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |