VDV226005 | Klein Tools
Crimping pliers for modular plug RJ45, Klein Tools VDV226005
Order No.: 25L0187
EAN: 092644582875
MPN:
VDV226005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.1010 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.10 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1010 €
3 pcs.
40.5909 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping Pliers, VDV226005, Klein Tools
Klein Tools Compact Data Cable Crimper is a premium, long-lasting tool for CAT3, CAT5e and CAT6/6A cable using Klein RJ45 Pass-Thru connectors. Pass-Thru technology significantly reduces prep work time; wiring diagram on the tool helps eliminate rework and wasted materials. Compact, non-slip comfort grip reduces hand strain and stores easily. For use with Klein Pass-Thru Connectors (in packs of 10, 50 or 200).
Features
- Modular crimp-connector installation tool for voice and data applications with Pass-Thru RJ45 connector plug
- Compact Crimper crimps and trims Klein Tools RJ45 Pass-Thru connectors onto paired-conductor cables (round STP/UTP cables)
- On-tool wiring guide helps minimize wiring errors
- Fast, reliable RJ45 Pass-Thru modular crimper installs connectors for data applications
- Use with Klein Tools Pass-Thru Connectors
- Not for use with standard (non Pass-Thru) connectors
- Replacement blades available (Cat. No. VDV999-078)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ45 | |
| Length | 140 mm | |
| Weight | 278 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |