VDV226-110 | Klein Tools
Crimping pliers for modular plug RJ11/12, RJ45 (Pass-Thru from Klein Tools), AWG 28-22, Klein Tools VDV226-110
Order No.: 06L5382
EAN: 92644690945
MPN:
VDV226-110
Ratcheting cable crimper/stripper/cutter, VDV226-110, Klein Tools
Ratcheting cable crimper/stripper/cutter, for Pass-Thru. Wire stripper, crimper, and cutter all-in-one tool for paired conductor data cables. Modular crimp-connector installation tool for voice and data applications with Pass-Thru RJ45 connector plug.
Features
- Ratcheting locking mechanism
- Full-cycle ratchet mechanism ensures complete connector termination
- On-tool wiring guide helps minimize wiring errors
- Rubber grip for added comfort
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ11/12, RJ45 (Pass-Thru from Klein Tools) | |
| Crimping Range (AWG) | AWG 28-22 | |
| Length | 155 mm | |
| Weight | 408 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |