VDV226-011-SEN | Klein Tools
Crimping pliers for modular plug RJ11/12, RJ45, AWG 28-22, Klein Tools VDV226-011-SEN
Order No.: 06L5383
EAN: 92644580147
MPN:
VDV226-011-SEN
Ratcheting cable crimper/stripper/cutter, VDV226-011-SEN, Klein Tools
Ratcheting crimper provides fast, reliable modular-crimp connector installation for voice and data applications.
Features
- Steel body with black-oxide finish for excellent performance and durability
- Crimping dies are precision ground from high-carbon steel
- Ratchet safety-release and a blade-guard on cutting and stripping knives reduce risk of injury
- Full-cycle ratchet mechanism prevents the release of the connector prior to full compression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ11/12, RJ45 | |
| Crimping Range (AWG) | AWG 28-22 | |
| Length | 191 mm | |
| Weight | 45 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |