VDV211100 | Klein Tools

Crimping pliers for F/BNC/RCA connectors, Klein Tools VDV211100

Order No.: 25L0185
EAN: 092644690839
MPN:
VDV211100
VDV211100 Klein Tools Crimping and Cable Lug Pliers Image 1
VDV211100 Klein Tools Crimping and Cable Lug Pliers Image 2
VDV211100 Klein Tools Crimping and Cable Lug Pliers Image 3
VDV211100 Klein Tools Crimping and Cable Lug Pliers Image 4
VDV211100 Klein Tools Crimping and Cable Lug Pliers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.7690 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.77 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7690 €
3 pcs.
37.5921 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimping Pliers, VDV211100, Klein Tools

The Extended Reach Coax Crimper is designed with an elongated neck specifically for work in confined spaces and for short cable installations. This versatile tool easily crimps compression F, BNC and RCA connectors with an adjustable universal plunger and on-tool markings. The open-channel design makes it easy to insert all connector head styles. Klein Tools also offers Universal Sleeve connectors that are 5x faster to install--they fit all diameter variations within a cable series and even fit difficult to work with multi-shield and plenum cables.

Features

  • Optimized for confined-space and short cable installation and repair
  • Crimps F, BNC and RCA compression connectors onto RG59, RG6 and RG6Q coaxial cables
  • Made of stamped steel for added durability
  • Adjustable extended length universal plunger ensures optimized crimping on multiple types of connectors
  • Open-channel design for easy insertion of all connector head styles
  • Integrated leverage point to assist F-connector installation
  • Connector markings and mm scale are lasered into tool for consistent crimping
Technical specifications
Filter Property Value
Suitable for F/BNC/RCA connectors
Length 228.6 mm
Weight 363 g
Logistics
Property Value
Country of origin TW
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15