VDV211063 | Klein Tools
Crimping pliers for F/BNC/RCA connectors, Klein Tools VDV211063
Order No.: 25L0184
EAN: 092644580895
MPN:
VDV211063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.2540 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.25 € *
Price list
Quantity
Price per unit*
1 pcs.
79.2540 €
3 pcs.
71.3286 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping Pliers, VDV211063, Klein Tools
This Heavy-Duty, Multi-Connector Compression Crimper crimps most connectors to the majority of coaxial cables. for both inside (premises) and outside (utility) cabling. User-friendly gauge markings indicate correct plunger positions saving time and eliminating guesswork. The yellow and black contoured grips enhance comfort, visibility and allow quick identification. An integrated handle lock allows for easy storage on or off the jobsite.
Features
- One tool crimps most cable sizes for both inside (premises) and outside (utility) cabling
- Crimps F, BNC, and RCA connectors to coaxial cables: Mini-coax, RG58, RG59, RG62, RG6/6Q, RG7, and RG11
- Heavy duty zinc die-cast chassis for durable, long lasting performance
- F/BNC/RCA gauge markings on tool for accurate positioning and quick adjustment of the plunger
- Unique cable selection wheel eliminates the need to change plunger tips, saving time and avoids lost parts
- Open design for easy connector insertion, compression and removal of cable and connector
- For convenience, the locking-nut retains plunger settings
- Spring loaded return increases user comfort and ease of use
- Adjustable universal plunger ensures optimized crimping on multiple types of connectors
- Integrated handle lock for easy storage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | F/BNC/RCA connectors | |
| Length | 159 mm | |
| Weight | 544 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |