VDV211063 | Klein Tools
Crimping pliers for coaxial connectors, Klein Tools VDV211063
Order No.: 06L5394
EAN: 92644580895
MPN:
VDV211063
Multi-Connector compression crimper, VDV211063, Klein Tools
This Heavy-Duty, Multi-Connector Compression Crimper crimps most connectors to the majority of coaxial cables, for both inside (premises) and outside (utility) cabling. User-friendly gauge markings indicate correct plunger positions saving time and eliminating guesswork.
Features
- Unique cable selection wheel eliminates the need to change plunger tips, saving time and avoids lost parts
- Open design for easy connector insertion, complete compression and simple removal
- Integrated handle lock for easy storage
- Spring loaded return increases user comfort and ease of use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | coaxial connectors | |
| Length | 159 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |