VDV211048 | Klein Tools
Crimping pliers for F/BNC/RCA connectors, Klein Tools VDV211048
Order No.: 25L0183
EAN: 092644580802
MPN:
VDV211048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.44 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4370 €
3 pcs.
34.5933 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping Pliers, VDV211048, Klein Tools
This compact Multi-Connector Compression Crimper features an adjustable universal plunger that quickly and accurately crimps multiple types of compression connectors. User-friendly gauge markings indicate correct plunger positions saving you time and eliminating guesswork. An enhanced pivot point provides smooth wobble-free operation. This compact tool also has an integrated handle lock for easy storage.
Features
- Compression crimper provides fast, reliable multiple-type compression connector installations
- Crimps compression F, BNC, and RCA connectors to inside (premises) coaxial cable: Mini-coax, RG58, RG59, RG6, RG62, and RG6QS
- Adjustable universal plunger ensures optimized crimping on multiple types of connectors
- User-friendly F/BNC/RCA gauge markings on tool for accurate positioning and quick adjustments of the plunger
- Integrated F-connector ''nest'' assists with cable insertion
- Open channel design for easy insertion of all connector head styles
- Spring loaded return increases user comfort and ease of use
- Enhanced pivot point for smooth wobble-free operation
- Yellow contoured grips enhance comfort, visibility and allow quick identification
- Steel body with chrome finish resists corrosion and extends tool life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | F/BNC/RCA connectors | |
| Length | 142 mm | |
| Weight | 227 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |