VDV211-100 | Klein Tools
Crimping pliers for coaxial connectors, AWG 28-22, Klein Tools VDV211-100
Order No.: 06L5384
EAN: 92644690839
MPN:
VDV211-100
Multi-Connector crimper, VDV211-100, Klein Tools
Extended reach multi-connector compression crimper, optimized for confined-space and short cable installation and repair. Crimps F, BNC and RCA compression connectors onto RG59, RG6 and RG6Q coaxial cables.
Features
- Made of stamped steel for added durability
- Open-channel design for easy insertion of all connector head styles
- Connector markings and mm scale are lasered into tool for consistent crimping
- Integrated leverage point to assist connector installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | coaxial connectors | |
| Crimping Range (AWG) | AWG 28-22 | |
| Length | 64 mm | |
| Weight | 363 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |