VDV200010 | Klein Tools
Crimping pliers for cable TV, electrical, home cinema, satellite and security systems, Klein Tools VDV200010
Order No.: 25L0182
EAN: 092644580215
MPN:
VDV200010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4100 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4100 €
3 pcs.
41.7690 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping Pliers, VDV200010, Klein Tools
Klein Tools' professional CATV, Electrical, Home Theater, Satellite and Security System ratcheting crimper frame with optional dies is perfect for fast, reliable connector installations. Full-cycle ratchet action assures a complete, precise crimp every cycle. It has a preset tension for optimum performance.
Features
- Ratchet mechanism is designed to prevent the release of the connector prior to full compression
- Safety crimp release helps eliminate rejected terminations due to incorrect positioning
- Steel body with black-oxide finish for corrosion resistance and durability
- Yellow and black grips enhance comfort, visibility, and allow quick identification
- Thumb-screws secure die-sets for quick, easy changes
- Optional replacement thumb and Phillips screw set (VDV999-033) also available
- Optional, quick interchangeable die sets available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable TV, electrical, home cinema, satellite and security systems | |
| Length | 222 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |