VDV026049 | Klein Tools

Crimping pliers for UG/UR/UY plugs, Klein Tools VDV026049

Order No.: 25L0175
EAN: 092644580819
MPN:
VDV026049
VDV026049 Klein Tools Crimping and Cable Lug Pliers Image 1
VDV026049 Klein Tools Crimping and Cable Lug Pliers Image 2
VDV026049 Klein Tools Crimping and Cable Lug Pliers Image 3
VDV026049 Klein Tools Crimping and Cable Lug Pliers Image 4
VDV026049 Klein Tools Crimping and Cable Lug Pliers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.2065 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.21 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2065 €
3 pcs.
44.2918 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimping Pliers, VDV026049, Klein Tools

These Connector Crimping Long-Nose Pliers are designed to crimp Scotchlok type connectors. These pliers also have grooved jaws which are great for wire wrapping, looping, and twisting. It can also cleanly strip 23 AWG and 24 AWG wire.

Features

  • Crimps UR/UY/UG insulation displacement connectors (IDC)- Scotchlok type connectors
  • Cleanly strips 23 AWG and 24 AWG wire
  • Grooved jaws for wire wrapping, looping and twisting
  • Hot riveted joint ensures smooth action and no handle wobble
  • Induction hardened cutting surface for long life
  • Yellow plastic grips enhance comfort, visibility and allow quick identification
  • Scotchlok is a registered trademark of 3M Corporation
Technical specifications
Filter Property Value
Suitable for UG/UR/UY plugs
Length 170 mm
Weight 128 g
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15