D2346C | Klein Tools

Crimping pliers for UG/UR/UY plugs, Klein Tools D2346C

Order No.: 25L0132
EAN: 092644742026
MPN:
D2346C
D2346C Klein Tools Crimping and Cable Lug Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.1105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.11 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1105 €
6 pcs.
46.0054 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimping Pliers, D2346C, Klein Tools

These Klein Tools Connector Crimping Pliers are designed to crimp and seat UG, UR and UY connectors. They have a hot-riveted spring assisted joint for smooth, self opening action. And they have induction hardened side cutting knives and curved handles for improved performance and durability.

Features

  • Pliers crimp and seat Scotchlok UG, UR and UY connectors
  • Spring-loaded action for self-opening
  • Curved handles for greater control
  • Hot-riveted joint for smooth action and no handle wobble
  • Forged in the USA with custom, US-made tool steel for maximum durability
  • Induction hardened side-cutting knives for long life
  • Scotchlok is a registered trademark of 3M
Technical specifications
Filter Property Value
Suitable for UG/UR/UY plugs
Length 149 mm
Weight 113 g
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15