D2346 | Klein Tools
Crimping pliers for UG, UR and UY connector, Klein Tools D2346
Order No.: 06L5393
EAN: 92644742002
MPN:
D2346
IDC Crimping Pliers, D2346, Klein Tools
These Klein Tools Connector Crimping Pliers are designed to crimp and seat UG, UR and UY connectors. They have a hot-riveted spring assisted joint for smooth, self opening action. And they have induction hardened side cutting knives and curved handles for improved performance and durability.
Features
- Curved handles for greater control
- Induction hardened side-cutting knives for long life
- Hot-riveted joint for smooth action and no wobble handle
- Made of forged steel for maximum durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | UG, UR and UY connector | |
| Length | 148 mm | |
| Weight | 113 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |