J20008 | Klein Tools
Combination pliers, 226 mm, 422 g, J20008
Order No.: 25L0158
EAN: 092644700019
MPN:
J20008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.3310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.33 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3310 €
6 pcs.
58.7979 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire Stripping Plier, J20008, Klein Tools
The High-Leverage Side-Cutting Pliers has 46-Percent greater cutting and gripping power because the rivet is closer to the cutting edge. These pliers have cutting knives powerful enough to cut screws, nails, and most hardened wire. Klein's trademark dual-material Journeyman handle has a soft outer surface for comfort, and a hard inner material for toughness and durable.
Features
- Lineman's Pliers cut ACSR, screws, nails and most hardened wire
- High-leverage design. Rivet is closer to the cutting edge for 46-percent greater cutting and gripping power than other plier designs
- Induction hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- Forged in the USA with custom, US-made tool steel for maximum durability
- Streamlined design with sure-gripping, cross-hatched knurled jaws
- Unique handle tempering helps absorb the ''snap'' when cutting wire
- Precision-hardened plier head for on-the-job toughness
- State-of-the-art, dual-material Journeyman handles provide a better grip without sacrificing tool strength and durability
- Hard, black material for toughness and durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 37 mm | |
| Length | 226 mm | |
| Weight | 422 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |