CL900 | Klein Tools

TRMS AC/DC current clamp CL900, 2000 A (DC), 2000 A (AC), 1000 V (DC), 1000 V (AC), opening 51 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 25L0130
EAN: 092644692352
MPN:
CL900
CL900 Klein Tools Clamp Meters Image 1
CL900 Klein Tools Clamp Meters Image 2
CL900 Klein Tools Clamp Meters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.0810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
214.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
214.0810 €

Clamp Meters, CL900, Klein Tools

The CL900 Electrical Tester is an auto-ranging, true root mean square (TRMS) digital clamp meter. It measures AC/DC current via the clamp and measures AC/DC voltage, resistance, continuity, frequency, duty-cycle, capacitance, and tests diodes via test-leads. It features a Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltages, and has a dedicated mode for capturing Inrush Current.

Features

  • Rugged Klein TOUGH METER industrial design stands up to jobsite demands; built to withstand a 6.6-Foot (2m) drop
  • Automatically ranging True Root Mean Squared (TRMS) measurement technology for accuracy
  • Backlit display for clear visibility in environments with low ambient lighting
  • Dedicated mode for capturing Inrush Current
  • Non-contact voltage tester integrated into the clamp
  • Low impedance (LoZ) mode for identifying and eliminating ghost or stray voltages
  • Audible continuity, capacitance, diode test, frequency and duty cycle, min/max feature, data hold capability
  • Test leads measure AC/DC voltage, resistance, continuity, frequency, duty-cycle, capacitance and diodes
Technical specifications
Filter Property Value
Product type AC/DC current clamp
Version IP40
TRMS possible Yes
Pliers opening 51 mm
Surge voltage category CAT III 1000 V, CAT IV 600 V
max. measured current value (DC) 2000 A
max. measured current value (AC) 2000 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
max. resistance range 60 MΩ
min. Measured value (frequency) 10 Hz
max. measured value (frequency) 500 kHz
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15