CL810 | Klein Tools

TRMS AC/DC current clamp CL810, 600 A (DC), 600 A (AC), 1000 V (DC), 1000 V (AC), opening 36 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 25L0129
MPN:
CL810
CL810 Klein Tools Clamp Meters Image 1
CL810 Klein Tools Clamp Meters Image 2
CL810 Klein Tools Clamp Meters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
161.840 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
161.84 € *
Price list
Quantity
Price per unit*
1 pcs.
161.840 €
6 pcs.
145.656 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamp Meters, CL810EU, Klein Tools

Klein Tools CL810 Clamp Meter with Flashlight delivers accurate measurements across AC/DC current, voltage, resistance, continuity, frequency, inrush, and capacitance, all with True RMS precision. It features diode testing and LoZ mode to eliminate ghost voltages. Temperature is taken via thermocouple. Features NCV detection with escalating audio-visual alert. The transflective reverse-contrast display and lighted dial ensure visibility in any lighting; a reliable tool for diverse applications.

Features

  • Clamp meter with True RMS provides accurate and reliable measurements across various applications
  • Measures AC/DC voltage, AC/DC current 10mA-600A, resistance, DC micro amps, temperature, diode test, continuity, capacitance, frequency/duty cycle, and inrush
  • Transflective reverse-contrast display provides excellent visibility in both sunlight and dark environments
  • Illuminated dial ensures clear visibility and easy reading, even in low-light environments
  • Features a low impedance (LoZ) mode to identify and eliminate ghost voltages, preventing false readings and ensuring more accurate measurements
  • Integrated worklight illuminates the work area for improved visibility in dark or confined spaces
  • Non-contact voltage detection is integrated into the clamp jaw, with audible and visual indicators that intensify as the clamp moves closer to the voltage source
  • Rated IP40 for ingress protection, withstands drops from 6.6 feet (2 m), and includes right-angle input test leads, thermocouple, storage pouch, instruction manual, and 3 x AAA batteries
  • Ergonomic design and overmold provide a comfortable grip, with easy dial adjustment using the thumb
  • Clamp body includes a side-mounted test lead holder and a back mount that accommodates an optional magnetic hanger (Cat. Nos. 69445 or 69417) for hands-free operation
Technical specifications
Filter Property Value
Product type AC/DC current clamp
Version IP40
TRMS possible Yes
Pliers opening 36 mm
Surge voltage category CAT III 1000 V, CAT IV 600 V
max. measured current value (DC) 600 A
max. measured current value (AC) 600 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
max. resistance range 60 MΩ
min. Measured value (frequency) 10 Hz
max. measured value (frequency) 60 kHz
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15