CL800 | Klein Tools

TRMS AC/DC current clamp CL800, 600 A (DC), 600 A (AC), 1000 V (DC), 1000 V (AC), opening 35 mm, CAT IV 600 V

Order No.: 25L0128
EAN: 783423020922
MPN:
CL800
CL800 Klein Tools Clamp Meters Image 1
CL800 Klein Tools Clamp Meters Image 2
CL800 Klein Tools Clamp Meters Image 3
CL800 Klein Tools Clamp Meters Image 4
CL800 Klein Tools Clamp Meters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
160.65 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
160.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
160.65 €

Clamp Meters, CL800EU, Klein Tools

Klein Tools CL800 Electrical Tester is an automatically ranging true root mean squared (TRMS) digital clamp meter that measures AC/DC voltage, resistance, continuity, frequency, capacitance, and tests diodes via test-leads, and temperature via a thermocouple probe. It also features a Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltages. Klein Tools' Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. Years of field research, combined with extensive input from electricians across America, inspired the development of meters and electrical testers loaded with innovative, time-saving Features

Features

  • Clamp Meter with automatically ranging true mean squared (TRMS) technology for increased accuracy
  • Test leads measure AC/DC voltage, resistance, continuity, frequency and capacitance and tests diodes
  • Thermocouple probe measures temperature
  • Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltages
  • Built to withstand a 6.6-Foot (2m) drop
  • Low battery indicator and easily accessible battery compartment
  • Operating altitude to 6562-Foot (2000m)
  • Includes carrying pouch, test leads, thermocouple with adapter and batteries
Technical specifications
Filter Property Value
Product type AC/DC current clamp
Version IP40
TRMS possible Yes
Pliers opening 35 mm
Surge voltage category CAT IV 600 V
max. measured current value (DC) 600 A
max. measured current value (AC) 600 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
max. resistance range 60 MΩ
min. Measured value (frequency) 1 Hz
max. measured value (frequency) 500 kHz
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15