CL390 | Klein Tools

TRMS AC/DC current clamp CL390, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 41 mm, CAT III 600 V

Order No.: 25L0126
EAN: 783423020915
MPN:
CL390
CL390 Klein Tools Clamp Meters Image 1
CL390 Klein Tools Clamp Meters Image 2
CL390 Klein Tools Clamp Meters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
112.9310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
112.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.9310 €

Clamp Meters, CL390EU, Klein Tools

Klein Tools CL390 is an automatically ranging true root mean squared (TRMS) digital clamp meter. It measures AC/DC current and NCVT via the clamp, AC/DC voltage, DC microamps, resistance, continuity, frequency, capacitance, and diodes via test leads, and temperature via a thermocouple probe. It features a high visibility, reverse contrast LCD display that optimizes view ability both in dark or bright ambient lighting.

Features

  • Test lead holder on side of clamp and optional magnetic hanger for meter (Cat. Nos. 69445 or 69417) for hands free operation
  • Non-contact voltage tester integrated into the clamp jaw
  • High-visibility reverse contrast LCD display for improved view ability in all ambient lighting conditions
  • Automatically ranging True Root Mean Squared (TRMS) measurement technology for accuracy
  • Measures AC/DC current and NCVT via clamp and AC/DC voltage, resistance, frequency, DC microamps, capacitance, duty cycle, diode test, and continuity via test-leads, and temperature with thermocouple
  • Measures temperature with a K-Type thermocouple probe
  • Auto-power off after 10 minutes to conserve battery life
  • Includes a carrying case, test leads with CAT III/CAT IV safety caps, thermocouple, instructions, and 3 x AAA batteries
  • Low battery indicator and easily accessible battery compartment
Technical specifications
Filter Property Value
Product type AC/DC current clamp
TRMS possible Yes
Pliers opening 41 mm
Surge voltage category CAT III 600 V
max. measured current value (DC) 400 A
max. measured current value (AC) 400 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 40 MΩ
min. Measured value (frequency) 10 Hz
max. measured value (frequency) 60 kHz
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15