VDV526-054 | Klein Tools
TraceAll Tone & Probe
Order No.: 22K8768
EAN: 4099891471552
MPN:
VDV526-054
Trace wire paths and identify cables in common wiring systems with Klein Tools Trace All Tone and Probe. This tone generator supports two distinct tones and has an adjustable volume level. The self-storing remote saves time and effort on the job.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Length | 226 mm | |
| Width | 43 mm | |
| Height | 30 mm | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |