VDV500920 | Klein Tools
Digital Tone and Probe Set
Order No.: 25L0205
EAN: 092644583872
MPN:
VDV500920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.6400 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
185.64 € *
Price list
Quantity
Price per unit*
1 pcs.
185.6400 €
3 pcs.
167.0760 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Line Locators, VDV500920, Klein Tools
Trace and locate network cables more effectively within bundles, at switches, patch panels or termination blocks. The Klein Tools Digital Tone and Probe Set offers digital and analog signaling all in one toner and probe. Designed with powerful cable tracing and locations technology for any work environment. Use the digital mode to trace and locate data cables on active networks. Use the analog mode to isolate individual wire pairs and trace voice, data, video and audio cables.
Features
- Digital Tone Generator (Cat. No. VDV500-163) and Digital Wire Tracing Probe (Cat. No. VDV500-223) Set
- Trace and locate cables on an active network
- Tone on cables connected to a switch or router without disconnecting cables
- Rugged Angled Bed of Nails (ABN) to trace on unstripped wires
- Wire mapping capabilities to check Pin-to-Pin connections with shield detection
- 60Hz filter for accurate tracing
- Includes tone generator, tracing probe, various leads for testing, batteries, and instruction manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tone and search kit | |
| Version | includes VDV500-163 digital sound generator, VDV500-223 digital measuring probe, carrying case, test leads, user manual, batteries | |
| Length | 173 mm | |
| Width | 760 mm | |
| Height | 338 mm | |
| Weight | 600 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90308900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |