VDV500820 | Klein Tools

Tone Probe PRO Wire Tracing Set with Pouch

Order No.: 25L0204
EAN: 783423020786
MPN:
VDV500820
VDV500820 Klein Tools Cable Search Devices Image 1
VDV500820 Klein Tools Cable Search Devices Image 2
VDV500820 Klein Tools Cable Search Devices Image 3
VDV500820 Klein Tools Cable Search Devices Image 4
VDV500820 Klein Tools Cable Search Devices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.9810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.98 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9810 €
3 pcs.
96.2829 €
*incl. VAT plus shipping costs
Subject to prior sale

Utility Line Locators, VDV500820EU, Klein Tools

This kit includes the tools necessary to tone and trace wires in common wiring systems. This premium tone generator has Angled Bed of Nails (ABN) clips that securely grip the cable. Tone Generator emits five distinct tones. An RJ11 plug easily connects to telephone or RJ45 data jacks for toning. The toner, also checks continuity and polarity that are indicated by clearly labeled LEDs. The probe traces with the tones signal. The adjustable-volume speaker amplifies the tone. The 3.5 mm jack allows for headphones (sold separately) to be attached in noisy environments. The probe has a tool-less non-metallic durable replaceable tip. The probe enables testing in distribution blocks without disturbing other services.

Features

  • Includes a professional grade analog tone generator and tracing probe for open-ended, non-energized wiring
  • Toner-Pro features 5 distinct tone cadences, transmits 1,000+ feet
  • Rugged Angled Bed of Nails (ABN) clips securely attach to wires
  • RJ11 plug easily connects to telephone and RJ45 data jacks to tone wire pair
  • Toner-Pro tests for continuity and polarity with results indicated by clearly labeled LEDs
  • Probe-Pro features 3.5 mm headphone jack for noisy environments (headphones not included)
  • Responsive probe with durable non-metallic, replaceable conductive tip (VDV999-068) - sold separately
  • Work light on probe tip for use in dark spaces
  • Terminal block on probe to confirm the toned pair
  • Each tool includes 4X AAA batteries
Technical specifications
Filter Property Value
Product type tone and search kit
Version with batteries and a case
Length 178 mm
Width 760 mm
Height 305 mm
Weight 400 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90304000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15