VDV500223 | Klein Tools
Digital Tracing Probe
Order No.: 25L0202
EAN: 092644583889
MPN:
VDV500223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.0310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.03 € *
Price list
Quantity
Price per unit*
1 pcs.
101.0310 €
3 pcs.
90.9279 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Line Locators, VDV500223, Klein Tools
Use the Klein Tools Digital Tracing Probe to trace cables and wires on active and non-active networks when used with the Digital Tone Generator (Cat. No. VDV500-163; sold separately). It features a responsive, durable, replaceable non-metallic, conductive tip and a work light for use in dark spaces. A headphone jack allows for headphone (not included) use in extreme noise environments.
Features
- Digital Probe traces non-energized wiring when used with the Digital Tone Generator (Cat. No. VDV500-163 required; sold separately)
- Trace and locate cables on an active network when used with the Digital Tone Generator (Cat. No. VDV500-163 required; sold separately)
- Work light for use in dark spaces
- 3.5 mm headphone jack for use in noisy environments (headphones not included)
- Tool-less, twist-and-lock replacement tip (Cat. No. VDV999-070) available
- 60Hz filter for accurate tracing, works with Klein's Scout Pro and Lan Scout Jr. testers
- Wire mapping capabilities to check Pin-to-Pin connections with shield detection when used with the Digital Tone Generator (Cat. No. VDV500-163 required; sold separately)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound locator probe | |
| Version | incl. 4 x AAA | |
| Length | 480 mm | |
| Width | 251 mm | |
| Height | 330 mm | |
| Weight | 147 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |