VDV500163 | Klein Tools

Digital Tone Generator

Order No.: 25L0201
EAN: 092644583896
MPN:
VDV500163
VDV500163 Klein Tools Cable Search Devices Image 1
VDV500163 Klein Tools Cable Search Devices Image 2
VDV500163 Klein Tools Cable Search Devices Image 3
VDV500163 Klein Tools Cable Search Devices Image 4
VDV500163 Klein Tools Cable Search Devices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.5510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.55 € *
Price list
Quantity
Price per unit*
1 pcs.
110.5510 €
3 pcs.
99.4959 €
*incl. VAT plus shipping costs
Subject to prior sale

Utility Line Locators, VDV500163, Klein Tools

Use Klein Tools Digital Tone Generator for wire identification, wire tracing and wire pair identification. When used with the Digital Tracing Probe (Cat. No. VDV500-223; sold separately), you can trace and locate cables on an active network and wire map to check Pin-to-Pin connections with shield detection and features angled bed-of-nails (ABN) clips to securely attach to wires. Use the RJ45 port to easily test RJ45, RJ11, and RJ12 data cables.

Features

  • Digital tone generator traces and locates cables on an active network when used with Digital Tracing Probe (Cat. No. VDV500-223; sold separately)
  • Wire mapping capabilities to check Pin-to-Pin connections with shield detection (requires Digital Tracing Probe, (Cat. No. VDV500-223; sold separately)
  • Rugged Angled Bed of Nails (ABN) clips securely attach to wires
  • Tests for continuity and polarity with response displayed on clearly labeled, easy-to-read LEDs
  • Three distinct tone cadences
  • Auto Power-Off and Low Battery Indicator
Technical specifications
Filter Property Value
Product type tone generator
Version incl. 4 x AAA
Length 560 mm
Width 280 mm
Height 119 mm
Weight 150 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90304000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15