VDV500123 | Klein Tools
Probe PRO Tracing Probe
Order No.: 25L0200
EAN: 783423020847
MPN:
VDV500123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.2310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
77.23 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2310 €
3 pcs.
69.5079 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Line Locators, VDV500123EU, Klein Tools
The professional series Probe-Pro Tone Tracer traces non-active wiring when used with Toner-Pro Tone Generator (VDV500-063, sold separately). It features a responsive, durable, replaceable non-metallic, conductive tip and a work light for use in dark spaces. A headphone jack allows for headphone (not included) use in extreme noise environments. The terminal block confirms the toned pair has been located.
Features
- Traces open-ended, non-energized wiring when used with Toner-Pro Tone Generator (VDV500-063, sold separately)
- Responsive, durable, replaceable non-metallic, conductive tip
- Work light for use in dark spaces
- 3.5 mm headphone jack for noisy environments (headphones not included)
- Terminal block on probe to confirm the toned pair has been located
- Tool-less, twist-and-lock replacement tip (Cat. No. VDV999-068) available
- One push power button with power-on LED indicator with no need to hold button down
- Auto power-off
- Low battery indicator
- 4 x AAA batteries included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound locator probe | |
| Version | incl. 4 x AAA | |
| Length | 360 mm | |
| Width | 30 mm | |
| Height | 229 mm | |
| Weight | 162 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |