VDV500063 | Klein Tools
Toner PRO Tone Generator
Order No.: 25L0199
EAN: 092644692338
MPN:
VDV500063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.3310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.33 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3310 €
3 pcs.
58.7979 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Line Locators, VDV500063, Klein Tools
This tone generator helps with wire identification, wire tracing and wire pair identification. The tone generator provides five distinct tones for exact pair identification and features angled bed-of-nails (ABN) clips to securely attach to wires. An RJ11 plug easily connects to telephone or RJ45 data jacks to tone wire pair. Check for continuity and polarity with results indicated by clearly labeled, easy-to-read LEDs.
Features
- Professional grade analog tone generator for open-ended, non-active wiring
- For use with Probe-Pro Tracing Probe (VDV500-123) required (sold separately)
- Five distinct tone cadences
- Rugged Angled Bed of Nails (ABN) clips securely attach to wires
- RJ11 plug easily connects to telephone or RJ45 data jacks to tone individual conductors or wire pairs
- Tests for continuity and polarity with response displayed on clearly labeled, easy-to-read LEDs
- Auto Power-Off and Low Battery Indicator
- Loop for a lanyard
- (4) AAA Batteries included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tone generator | |
| Version | 4 x AAA | |
| Length | 640 mm | |
| Width | 250 mm | |
| Height | 108 mm | |
| Weight | 210 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |