VDV500-808 | Klein Tools

TONEcube & PROBEplus Tone and Probe Tracing Kit

Order No.: 22K8759
EAN: 4099891471545
MPN:
VDV500-808
VDV500-808 Klein Tools Cable Search Devices Image 1
VDV500-808 Klein Tools Cable Search Devices Image 2
VDV500-808 Klein Tools Cable Search Devices Image 3
VDV500-808 Klein Tools Cable Search Devices Image 4
VDV500-808 Klein Tools Cable Search Devices Image 5
Image may differ
Trace wire paths and identify coax and twisted cables in common wiring systems with Klein Tools TONEcube & PROBEplus cable tracing probe. The kit includes a professional series tone generator and tone tracer. The amplifier overload LED improves accuracy, warning against misreads. Five discrete tracing tone sounds can be selected by tone switch.
Technical specifications
Filter Property Value
Product type line locating device
Length 267 mm
Weight 500 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90304000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes