VDV500-051 | Klein Tools
TONEcube Tone Generator
Order No.: 22K8757
EAN: 4099891471538
MPN:
VDV500-051
Tone Generator, VDV500-051, Klein Tools
Features
- Transmits five different locating tones - selectable via a tone switch
- Automatic sound shut-off after 1.5 h
- Crocodile clips for cables and coaxial cables with free cable ends
- Constant output levels throughout the life of the battery
- Individual modular RJ12 connectors for direct connection to RJ11/RJ12 or RJ45 jacks
- Sliding pushbuttons prevent accidental actuation
- Module connector for direct connection to telephone sockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Length | 36 mm | |
| Width | 64 mm | |
| Height | 69 mm | |
| Weight | 141 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |