ET450EU | Klein Tools

Circuit Breaker Finder Wire Tracer Kit

Order No.: 25L0148
EAN: 783423020991
MPN:
ET450EU
ET450EU Klein Tools Cable Search Devices Image 1
ET450EU Klein Tools Cable Search Devices Image 2
ET450EU Klein Tools Cable Search Devices Image 3
ET450EU Klein Tools Cable Search Devices Image 4
ET450EU Klein Tools Cable Search Devices Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
296.310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
296.31 € *
Price list
Quantity
Price per unit*
1 pcs.
296.310 €
4 pcs.
266.679 €
*incl. VAT plus shipping costs
Subject to prior sale

Utility Line Locators, ET450EU, Klein Tools

The Klein Tools ET450EU Advanced Circuit Tracer Kit is a professional tracer for energized and non-energized breakers, fuses, and wires. When the Transmitter is connected to a circuit, the Receiver's sensitivity can easily be adjusted to detect the transmitted signal on breakers, fuses, and wire through drywall, cement block, and underground. Kit comes with transmitter, receiver, blade and ground prongs, alligator clips, 1 meter and 6 meter lead adapters, AC plug leads, instructions, all required batteries, and a hard carrying case with handle for convenient transportation and storage.

Features

  • The Advanced Circuit Tracer Kit provides reliable tracing of energized or non-energized breakers, fuses, and wires
  • Easily adjust receiver sensitivity level to detect the transmitted signal through drywall, cement block, and underground
  • Versatile applications include tracing wires, conduit or pipes, or a single wire in a bundle
  • Audible beep and visual indicators on receiver denotes signal strength
  • Receiver features a flashlight for illumination in low-light areas and NCV function to test if wires are energized
  • Transmitter has AC/DC external voltage indicators of 12V, 48V, 120V, 240V, and 480V
  • Kit comes with transmitter, receiver, blade and ground prongs, alligator clips, 3-Foot and 20-Foot lead adapters, AC plug leads, instructions, all required batteries, and a hard carrying case
Technical specifications
Filter Property Value
Product type cable and fuse locator kit
Version CAT III 600 V, IP42
Length 409 mm
Width 324 mm
Height 102 mm
Weight 2849 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15