56335 | Klein Tools
Wide Steel Fish Tape 6,4 mm x 7,5 m
Order No.: 25L0023
EAN: 092644563355
MPN:
56335
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
5 pcs.
23.4549 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Pulling Tool, 56335, Klein Tools
The Klein Tools' Fish Tapes are perfect for wire runs associated with short commercial, residential and VDV runs. The high carbon, coated steel is firm with the right amount of flex when pulling wire in attics, down walls or through small branch circuits. The optimized housing and handle design decreases payout effort and reduces binding.
Features
- Durable, high carbon 1/4-Inch wide spring steel fish tapes are firm yet flexible
- New protective coating reduces non-contact moisture and humidity but keeps the steel dry to touch
- Laser etched markings in 1-Foot (0.3 m) descending increments allow you to more accurately measure the length of conduit runs and determine the amount of tape left to pay out
- Slim-profile plastic tip navigates easily and reduces catching
- Optimized design of the tape housing decreases payout effort; compact size makes it a staple for your everyday tool bag
- Case and handle offer the maximum impact resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | draw tape | |
| diameter | 178 mm | |
| Reach | 7.5 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 73269092 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |