VDV770-834 | Klein Tools
VDV Commander Test-n-Map Remote Kit
Order No.: 22K8771
EAN: 4099891471750
MPN:
VDV770-834
Klein Tools' VDV Commander„¢ Test-n-Map„¢ Remote Kit cuts cable testing and identification time in half! Ensure fast and accurate cable installations each time. The remote kit is also compatible with the Scout® Pro LT and the Scout® Pro 2 Cable Testers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voice/data/video cable tester | |
| Length | 349 mm | |
| Width | 52 mm | |
| Height | 223 mm | |
| Weight | 600 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |