VDV526-055 | Klein Tools

LanMap Kit for VDV Scout Pro Tester

Order No.: 22K8769
EAN: 4099891471736
MPN:
VDV526-055
VDV526-055 Klein Tools Cable Continuity Testers
Image may differ
The LanMap Kit works with testers to identify and map twisted-pair infrastructure (RJ45). It is a fast and efficient way to identify multiple locations at once. For use with various Klein Scout Pro and Commander voice/data/video testers. Suitable for VDV Scout Pro and Scout Pro 2 testers (cat. no. VDV501-053, VDV501-068, VDV501-098, VDV501-108, VDV501-809, VDV501-814 and VDV501-816, VDV501-823, VDV501-824, VDV501-825, VDV501-826).
Technical specifications
Filter Property Value
Version cable certifier
Cable type LAN
Length 36 mm
Width 84 mm
Height 76 mm
Weight 54 g
Logistics
Property Value
Country of origin TW
Customs tariff number 90303370
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11