VDV501-825 | Klein Tools

VDV Scout® Pro 2 LT Tester Remote Kit

Order No.: 22K8763
EAN: 4099891471682
MPN:
VDV501-825
VDV501-825 Klein Tools Cable Continuity Testers Image 1
VDV501-825 Klein Tools Cable Continuity Testers Image 2
VDV501-825 Klein Tools Cable Continuity Testers Image 3
VDV501-825 Klein Tools Cable Continuity Testers Image 4
VDV501-825 Klein Tools Cable Continuity Testers Image 5
Image may differ
The Scout® Pro 2 LT Tester and Remote Kit is a versatile voice/data/video cable tester that locates and tests coax, data and telephone cables. The Test-n-Map„¢ Remote saves time by testing, mapping and identifying a location in a single step! In addition, you can measure cable runs, cable left in a box as well as bill jobs more accurately. With this kit, you can ensure fast and accurate cable installations each time.
Technical specifications
Filter Property Value
Version cable tester
Cable type LAN/coaxial
Length 111 mm
Height 229 mm
Weight 1 kg
Batteries 9 V
Logistics
Property Value
Customs tariff number 90304000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes