VDV501-823 | Klein Tools
VDV Scout® Pro 2 Tester Kit
Order No.: 22K8761
EAN: 4099891471668
MPN:
VDV501-823
The VDV Scout® Pro 2 Tester Kit is a versatile voice/data/video cable tester that locates and tests coax, data and telephone cables. Identify multiple cable runs with included remotes. With this kit, you can ensure fast and accurate cable installations each time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tester | |
| Cable type | LAN/coaxial | |
| Length | 640 mm | |
| Height | 70 mm | |
| Weight | 369 g | |
| Batteries | 9 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |