VDV501-815 | Klein Tools

VDV Ranger TDR Kit

Order No.: 22K8760
EAN: 4099891471651
MPN:
VDV501-815
VDV501-815 Klein Tools Cable Continuity Testers
Image may differ
Klein Tools' VDV Ranger TDR Kit allows you to test and measure cable with the latest technology. Time Domain Reflectometry Spread Spectrum (TDR-SS) technology measures cable length up to 3,000 feet (914 m) with superior accuracy. This will help you simplify cable estimating and bill jobs more accurately.
Technical specifications
Filter Property Value
Version cable tester
Cable type LAN/coaxial
Length 330 mm
Width 80 mm
Height 173 mm
Weight 340 g
Batteries AA
Logistics
Property Value
Country of origin US
Customs tariff number 90304000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes