VDV826605 | Klein Tools
UR IDC Connector 19 to 26 AWG, package with 25 pieces
Order No.: 25L0230
EAN: 092644581410
MPN:
VDV826605
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.6025 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pck.
11.6025 €
6 pck.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connectors, VDV826605, Klein Tools
Klein's insulation displacement connectors are professional-grade and deliver consistent, reliable performance. Our thick 50-Micro-Inch gold plating on contacts prevent erosion and extended connector life. The plug is housed in a durable resin. Expect a sure connection each and every time.
Features
- 3-wire insulation displacement connector to add or terminate a telephone line
- Gel-filled for moisture resistance
- Thick 50 micro-inch gold plating on all contact surfaces
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |